8Q 4-SMD, no-lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Q-32.000MEIE-T

DigiKey Part Number
887-8Q-32.000MEIE-TTR-ND - Tape & Reel (TR)
887-8Q-32.000MEIE-TCT-ND - Cut Tape (CT)
887-8Q-32.000MEIE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Q-32.000MEIE-T
Description
CRYSTAL 32MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±10ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (1.6x1.2)
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Height - Seated (Max)
0.016" (0.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,66800 €6,68 €
250,63120 €15,78 €
500,60520 €30,26 €
1000,58010 €58,01 €
2500,54860 €137,15 €
5000,52588 €262,94 €
1.0000,50413 €504,13 €
2.5000,47677 €1.191,92 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,45708 €2.285,40 €
10.0000,43821 €4.382,10 €
15.0000,42754 €6.413,10 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €