
8Q-26.000MEIB-T | |
---|---|
DigiKey Part Number | 887-8Q-26.000MEIB-TTR-ND - Tape & Reel (TR) 887-8Q-26.000MEIB-TCT-ND - Cut Tape (CT) 887-8Q-26.000MEIB-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-26.000MEIB-T |
Description | CRYSTAL 26MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,42453 € | 2.122,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,79000 € | 0,79 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,81000 € | 0,81 € |
Unit Price without VAT: | 0,79000 € |
---|---|
Unit Price with VAT: | 0,94010 € |