
8Q-24.000MDDQ-T | |
|---|---|
DigiKey Part Number | 887-8Q-24.000MDDQ-TTR-ND - Tape & Reel (TR) 887-8Q-24.000MDDQ-TCT-ND - Cut Tape (CT) 887-8Q-24.000MDDQ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Q-24.000MDDQ-T |
Description | CRYSTAL 24MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±20ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,58280 € | 14,57 € |
| 50 | 0,55880 € | 27,94 € |
| 100 | 0,53570 € | 53,57 € |
| 250 | 0,50656 € | 126,64 € |
| 500 | 0,48562 € | 242,81 € |
| 1.000 | 0,46554 € | 465,54 € |
| 2.500 | 0,44027 € | 1.100,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,35877 € | 1.793,85 € |
| 10.000 | 0,34548 € | 3.454,80 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

