
7XZ-32.768KBE-T | |
|---|---|
DigiKey Part Number | 887-1579-2-ND - Tape & Reel (TR) 887-1579-1-ND - Cut Tape (CT) 887-1579-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XZ-32.768KBE-T |
Description | XTAL OSC XO 32.7680KHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 3mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 1,23600 € | 12,36 € |
| 25 | 1,16880 € | 29,22 € |
| 50 | 1,12020 € | 56,01 € |
| 100 | 1,07390 € | 107,39 € |
| 250 | 1,01556 € | 253,89 € |
| 500 | 0,97358 € | 486,79 € |
| 1.000 | 0,93335 € | 933,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87303 € | 2.619,09 € |
| 6.000 | 0,83703 € | 5.022,18 € |
| 9.000 | 0,81668 € | 7.350,12 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,70170 € |











