
7XL-8.192MBD-T | |
|---|---|
DigiKey Part Number | 887-7XL-8.192MBD-TTR-ND - Tape & Reel (TR) 887-7XL-8.192MBD-TCT-ND - Cut Tape (CT) 887-7XL-8.192MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7XL-8.192MBD-T |
Description | XTAL OSC XO 8.192MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 1,15700 € | 11,57 € |
| 25 | 1,09400 € | 27,35 € |
| 50 | 1,04880 € | 52,44 € |
| 100 | 1,00540 € | 100,54 € |
| 250 | 0,95084 € | 237,71 € |
| 500 | 0,91154 € | 455,77 € |
| 1.000 | 0,87386 € | 873,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,81737 € | 2.452,11 € |
| 6.000 | 0,78367 € | 4.702,02 € |
| 9.000 | 0,76461 € | 6.881,49 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |


