Direct
Direct
Direct
Parametric Equivalent

7WA0000008 | |
|---|---|
DigiKey Part Number | 7WA0000008-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7WA0000008 |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.056" (1.42mm) |
Function Enable/Disable |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC7L-A7BP-100.0TS | Cardinal Components Inc. | 0 | CPPC7L-A7BP-100.0TS-ND | 2,18893 € | Direct |
| OCETGLJTNF-100.000000 | Taitien | 2.179 | 1664-OCETGLJTNF-100.000000CT-ND | 1,47000 € | Direct |
| SXO75C3A481-100.000M | Suntsu Electronics, Inc. | 1.915 | 2388-SXO75C3A481-100.000M-ND | 1,19000 € | Direct |
| QTM750-100.000MBE-T | QST | 1.050 | 4981-QTM750-100.000MBE-TCT-ND | 1,73000 € | Parametric Equivalent |





