
7W40000021 | |
|---|---|
DigiKey Part Number | 7W40000021-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7W40000021 |
Description | OSC 40.0000MHZ SMD |
Customer Reference | |
Detailed Description | 40 MHz Oscillator 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 4-SMD, No Lead |
Packaging Tape & Reel (TR) | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.056" (1.42mm) |

