7V-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-24.000MAKV-T

DigiKey Part Number
887-2581-2-ND - Tape & Reel (TR)
887-2581-1-ND - Cut Tape (CT)
887-2581-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-24.000MAKV-T
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-24.000MAKV-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±60ppm
Frequency Tolerance
±30ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.228
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,49900 €4,99 €
250,47160 €11,79 €
500,45220 €22,61 €
1000,43350 €43,35 €
2500,40996 €102,49 €
5000,39300 €196,50 €
1.0000,37674 €376,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,34965 €1.048,95 €
6.0000,33520 €2.011,20 €
9.0000,32703 €2.943,27 €
15.0000,31703 €4.755,45 €
21.0000,31061 €6.522,81 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €