7N-4PAD Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7N-20.000MBP-T

DigiKey Part Number
887-2502-2-ND - Tape & Reel (TR)
887-2502-1-ND - Cut Tape (CT)
887-2502-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7N-20.000MBP-T
Description
XTAL OSC TCXO 20.0000MHZ CMOS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
20 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
20 MHz
Function
Enable/Disable
Output
CMOS
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
10mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
10-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,30000 €12,30 €
1010,69100 €106,91 €
2510,49960 €262,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0008,57800 €8.578,00 €
Manufacturers Standard Package
Unit Price without VAT:12,30000 €
Unit Price with VAT:14,63700 €