
7M-25.000MAKV-T | |
|---|---|
DigiKey Part Number | 887-2561-2-ND - Tape & Reel (TR) 887-2561-1-ND - Cut Tape (CT) 887-2561-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M-25.000MAKV-T |
Description | CRYSTAL 25.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-25.000MAKV-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±60ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,53000 € | 5,30 € |
| 25 | 0,50120 € | 12,53 € |
| 50 | 0,48060 € | 24,03 € |
| 100 | 0,46060 € | 46,06 € |
| 250 | 0,43560 € | 108,90 € |
| 500 | 0,41758 € | 208,79 € |
| 1.000 | 0,40031 € | 400,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37440 € | 1.123,20 € |
| 6.000 | 0,35893 € | 2.153,58 € |
| 9.000 | 0,35018 € | 3.151,62 € |
| 15.000 | 0,33947 € | 5.092,05 € |
| 21.000 | 0,33260 € | 6.984,60 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



