
7C-26.000MBB-T | |
|---|---|
DigiKey Part Number | 887-1205-2-ND - Tape & Reel (TR) 887-1205-1-ND - Cut Tape (CT) 887-1205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7C-26.000MBB-T |
Description | XTAL OSC XO 26.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7C-26.000MBB-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 30mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,39100 € | 13,91 € |
| 25 | 1,31600 € | 32,90 € |
| 50 | 1,26140 € | 63,07 € |
| 100 | 1,20920 € | 120,92 € |
| 250 | 1,14352 € | 285,88 € |
| 500 | 1,09624 € | 548,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,89331 € | 893,31 € |
| 2.000 | 0,86370 € | 1.727,40 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |










