7A30000005 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,33235 €
Datasheet

Similar


CTS-Frequency Controls
In Stock: 0
Unit Price: 0,40815 €
Datasheet
30 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7A30000005

DigiKey Part Number
7A30000005-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
7A30000005
Description
CRYSTAL 30.0000MHZ 18PF SMD
Customer Reference
Detailed Description
30 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
50 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
30 MHz
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Stability
±30ppm
Height - Seated (Max)
0.053" (1.35mm)
Frequency Tolerance
±30ppm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
445C33B30M00000CTS-Frequency Controls0445C33B30M00000-ND0,33235 €Similar
445C33C30M00000CTS-Frequency Controls0445C33C30M00000-ND0,33235 €Similar
445C33D30M00000CTS-Frequency Controls0445C33D30M00000-ND0,33235 €Similar
445C33E30M00000CTS-Frequency Controls0445C33E30M00000-ND0,40815 €Similar
Obsolete
This product is no longer manufactured. View Substitutes