
TW-FF-5C | |
|---|---|
DigiKey Part Number | 438-TW-FF-5C-ND |
Manufacturer | |
Manufacturer Product Number | TW-FF-5C |
Description | 10-PACK MULTI-COLOR JUMPER WIRES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Assorted Jumper Lead Socket to Socket 1.97" (50.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 1.97" (50.00mm) | |
Wire Gauge | - | |
Contact Finish | - | |
Color | Assorted | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |

