


TW-E40-510-P | |
|---|---|
DigiKey Part Number | 438-1136-ND |
Manufacturer | |
Manufacturer Product Number | TW-E40-510-P |
Description | BREADBOARD HIGH TEMP 3.30X2.14" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solderless Breadboard Terminal Strip (No Frame) 3.30" x 2.14" (83.8mm x 54.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Strip (No Frame) | |
Number of Terminal Strips | 1 | |
Number of Distribution Buses | 2 | |
Number of Tie Points (Total) | 400 | |
Number of 5-Tie Point Terminals | 60 | |
Size / Dimension | 3.30" x 2.14" (83.8mm x 54.4mm) | |
Includes | - | |
Wire Gauge | 22 AWG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,69000 € | 5,69 € |
| 5 | 5,57800 € | 27,89 € |
| 10 | 5,46400 € | 54,64 € |
| 25 | 5,35040 € | 133,76 € |
| 50 | 5,23640 € | 261,82 € |
| Unit Price without VAT: | 5,69000 € |
|---|---|
| Unit Price with VAT: | 6,77110 € |



