
MB-14 | |
|---|---|
DigiKey Part Number | 438-1119-ND |
Manufacturer | |
Manufacturer Product Number | MB-14 |
Description | RF EVAL ST-THR TRANSMISSION LIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - Transmission Line Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transmission Line | |
Frequency | - | |
Contents | Unpopulated (Bare) Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | Transmission Line |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,71000 € | 12,71 € |
| 10 | 12,68900 € | 126,89 € |
| Unit Price without VAT: | 12,71000 € |
|---|---|
| Unit Price with VAT: | 15,12490 € |




