Breadboard, General Purpose Plated Through Hole (PTH) Common Bus
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LED24-C4

DigiKey Part Number
438-1131-ND
Manufacturer
Manufacturer Product Number
LED24-C4
Description
BREADBOARD GENERAL PURPOSE PTH
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Plated Through Hole (PTH) Common Bus
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
Plated Through Hole (PTH)
Pitch
-
Circuit Pattern
Common Bus
Edge Contacts
-
Hole Diameter
0.037" (0.94mm)
Size / Dimension
4.00" Dia (101.6mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
109,43600 €94,36 €
Unit Price without VAT:9,43600 €
Unit Price with VAT:11,22884 €