G20-7100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G20-7100
G20-7100
G20-7100

G20-7100

DigiKey Part Number
438-1167-ND
Manufacturer
Manufacturer Product Number
G20-7100
Description
BOX ABS GRAY 3.5"L X 3.5"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Cover Included 3.500" L x 3.500" W (88.90mm x 88.90mm) X 2.200" (55.88mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.500" L x 3.500" W (88.90mm x 88.90mm)
Height
2.200" (55.88mm)
Area (L x W)
12.3in² (79cm²)
Design
Cover Included
Material
Color
Gray
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,79000 €7,79 €
57,63200 €38,16 €
107,47700 €74,77 €
257,32160 €183,04 €
507,16580 €358,29 €
Manufacturers Standard Package
Unit Price without VAT:7,79000 €
Unit Price with VAT:9,27010 €