Box Plastic, ABS Gray Split Sides and End Panel(s) 7.700" L x 4.300" W (195.58mm x 109.22mm) X 2.900" (73.66mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Plastic, ABS Gray Split Sides and End Panel(s) 7.700" L x 4.300" W (195.58mm x 109.22mm) X 2.900" (73.66mm)
B40
B40

B40

DigiKey Part Number
438-1149-ND
Manufacturer
Manufacturer Product Number
B40
Description
BOX ABS GRAY 7.7"L X 4.3"W
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Box Plastic, ABS Gray Split Sides and End Panel(s) 7.700" L x 4.300" W (195.58mm x 109.22mm) X 2.900" (73.66mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
7.700" L x 4.300" W (195.58mm x 109.22mm)
Height
2.900" (73.66mm)
Area (L x W)
33.1in² (214cm²)
Design
Split Sides and End Panel(s)
Material
Color
Gray
Thickness
0.062" (1.57mm)
Features
Prototype Board
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
116,21000 €16,21 €
513,85400 €69,27 €
1012,94900 €129,49 €
2511,84240 €296,06 €
5011,06880 €553,44 €
10010,34560 €1.034,56 €
25010,16584 €2.541,46 €
Manufacturers Standard Package
Unit Price without VAT:16,21000 €
Unit Price with VAT:19,28990 €