
55C2 | |
|---|---|
DigiKey Part Number | 55C2-ND |
Manufacturer | |
Manufacturer Product Number | 55C2 |
Description | PROTO BOARD COPPER CLAD 5" X 5" |
Customer Reference | |
Detailed Description | Proto Board Copper Clad FR4, Double Sided, 1 oz. 5.00" x 5.00" (127.0mm x 127.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Part Status | Obsolete | |
Proto Board Type | Copper Clad, Uncoated | |
Size / Dimension | 5.00" x 5.00" (127.0mm x 127.0mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | Copper Clad FR4, Double Sided, 1 oz. |


