
5002F | |
|---|---|
DigiKey Part Number | 438-5002F-ND |
Manufacturer | |
Manufacturer Product Number | 5002F |
Description | BREADBOARD GENERAL PURPOSE PTH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Plated Through Hole (PTH) Pad Per Hole (Round) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | Plated Through Hole (PTH) | |
Pitch | - | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | - | |
Size / Dimension | 3.70" L x 1.50" W (94.0mm x 38.1mm) | |
Board Thickness | 0.005" (0.13mm) | |
Material | FR4 Epoxy Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,30000 € | 17,30 € |
| 5 | 15,04200 € | 75,21 € |
| 10 | 14,23800 € | 142,38 € |
| 25 | 13,30520 € | 332,63 € |
| 50 | 12,68480 € | 634,24 € |
| 100 | 12,12920 € | 1.212,92 € |
| 250 | 11,48204 € | 2.870,51 € |
| 500 | 11,05068 € | 5.525,34 € |
| Unit Price without VAT: | 17,30000 € |
|---|---|
| Unit Price with VAT: | 20,58700 € |

