
3.14-1 | |
|---|---|
DigiKey Part Number | 438-1147-ND |
Manufacturer | |
Manufacturer Product Number | 3.14-1 |
Description | PROTOBOARD RASPBERRYPI 65X56.5MM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,61000 € | 5,61 € |
| 5 | 5,49400 € | 27,47 € |
| 10 | 5,38100 € | 53,81 € |
| 25 | 5,26920 € | 131,73 € |
| 50 | 5,15700 € | 257,85 € |
| Unit Price without VAT: | 5,61000 € |
|---|---|
| Unit Price with VAT: | 6,67590 € |






