
4702-005TLF | |
---|---|
DigiKey Part Number | 4702-005TLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4702-005TLF |
Description | CAP FEEDTHRU 4000PF 100V PILL |
Customer Reference | |
Detailed Description | 4000 pF Feed Through Capacitor 100V 20 A Pill, Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 4000 pF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 100V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Pill, Square | |
Size / Dimension | 0.315" L x 0.090" W (8.00mm x 2.29mm) | |
Height (Max) | 0.095" (2.42mm) | |
Thread Size | - |