
4702-005MLF | |
---|---|
DigiKey Part Number | 410-1202-2-ND - Tape & Reel (TR) 410-1202-1-ND - Cut Tape (CT) 410-1202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4702-005MLF |
Description | CAP FEEDTHRU 4000PF 100V PILL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4000 pF Feed Through Capacitor 100V 20 A Pill, Square |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 4000 pF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 100V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 100MHz | |
Temperature Coefficient | - | |
Ratings | - | |
Package / Case | Pill, Square | |
Size / Dimension | 0.315" L x 0.090" W (8.00mm x 2.29mm) | |
Height (Max) | 0.095" (2.42mm) | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,30000 € | 2,30 € |
10 | 1,87500 € | 18,75 € |
25 | 1,72880 € | 43,22 € |
50 | 1,62640 € | 81,32 € |
100 | 1,52990 € | 152,99 € |
250 | 1,41104 € | 352,76 € |
500 | 1,34130 € | 670,65 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | 1,17439 € | 2.348,78 € |
4.000 | 1,10457 € | 4.418,28 € |
6.000 | 1,09584 € | 6.575,04 € |
Unit Price without VAT: | 2,30000 € |
---|---|
Unit Price with VAT: | 2,73700 € |