
4700-059MLF | |
|---|---|
DigiKey Part Number | 4700-059MLF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4700-059MLF |
Description | FILTER LC(PI) 100PF SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 100pF Pill, Square |
Datasheet | Datasheet |
Category | Values C = 100pF |
Manufacturer Tusonix a Subsidiary of CTS Electronic Components | ESD Protection No |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Voltage - Rated 100V |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 3rd | Package / Case Pill, Square |
Technology LC (Pi) | Size / Dimension 0.315" L x 0.090" W (8.00mm x 2.29mm) |
Number of Channels 1 | Height 0.090" (2.29mm) |
Attenuation Value 3dB @ 100MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,57938 € | 3.158,76 € |
| Unit Price without VAT: | 1,57938 € |
|---|---|
| Unit Price with VAT: | 1,87946 € |

