
4206-006LF | |
|---|---|
DigiKey Part Number | 410-1086-ND |
Manufacturer | |
Manufacturer Product Number | 4206-006LF |
Description | FILTER LC(PI) 3000PF CHASSISSIS |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | LC (Pi) EMI Filter 3rd Order Low Pass 1 Channel C = 3000pF 25 A Axial, Bushing - 2 Notched Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 3rd | |
Technology | LC (Pi) | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | 55dB @ 100MHz | |
Resistance - Channel (Ohms) | - | |
Current | 25 A | |
Values | C = 3000pF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 125°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | 500V | |
Mounting Type | Chassis Mount | |
Package / Case | Axial, Bushing - 2 Notched Leads | |
Size / Dimension | 0.375" Dia x 0.687" L (9.52mm x 17.44mm) | |
Height | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,46000 € | 32,46 € |
| 10 | 26,49200 € | 264,92 € |
| 25 | 24,43440 € | 610,86 € |
| 50 | 22,98300 € | 1.149,15 € |
| 100 | 21,61670 € | 2.161,67 € |
| 300 | 21,37657 € | 6.412,97 € |
| Unit Price without VAT: | 32,46000 € |
|---|---|
| Unit Price with VAT: | 38,62740 € |


