2450-001-X5U0-102P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Tusonix a Subsidiary of CTS Electronic Components
In Stock: 0
Unit Price: 27,55000 €
Datasheet
Image for 2450-001-X5U0-102P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2450-001-X5U0-102P

DigiKey Part Number
2450-001-X5U0-102P-ND
Manufacturer
Manufacturer Product Number
2450-001-X5U0-102P
Description
CAP FEEDTHRU 1000PF 500V AXIAL
Customer Reference
Detailed Description
1000 pF Feed Through Capacitor 500V 20 A Axial, Discoidal - 1 Notched lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Bulk
Part Status
Active
Capacitance
1000 pF
Tolerance
0%, +100%
Voltage - Rated
500V
Current
20 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 85°C
Insertion Loss
20dB @ 100MHz
Temperature Coefficient
X5U
Ratings
-
Mounting Type
Chassis Mount
Package / Case
Axial, Discoidal - 1 Notched lead
Size / Dimension
0.281" Dia x 0.186" L (7.14mm x 4.72mm)
Height (Max)
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.