
2425-001-X5U0-101AALF | |
|---|---|
DigiKey Part Number | 410-1034-ND |
Manufacturer | |
Manufacturer Product Number | 2425-001-X5U0-101AALF |
Description | CAP FEEDTHRU 200V AXIAL |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Feed Through Capacitor 200V 20 A Axial, Bushing, 1 Turret Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tusonix a Subsidiary of CTS Electronic Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tolerance | - | |
Voltage - Rated | 200V | |
Current | 20 A | |
DC Resistance (DCR) (Max) | - | |
Operating Temperature | -55°C ~ 85°C | |
Insertion Loss | - | |
Temperature Coefficient | X5U | |
Ratings | - | |
Package / Case | Axial, Bushing, 1 Turret Lead | |
Size / Dimension | 0.187" Dia x 0.359" L (4.75mm x 9.12mm) | |
Height (Max) | - | |
Thread Size | 8-32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,55000 € | 27,55 € |
| 10 | 22,51800 € | 225,18 € |
| 50 | 20,50380 € | 1.025,19 € |
| 100 | 19,87950 € | 1.987,95 € |
| Unit Price without VAT: | 27,55000 € |
|---|---|
| Unit Price with VAT: | 32,78450 € |

