
53-471237 | |
|---|---|
DigiKey Part Number | 2271-53-471237-ND |
Manufacturer | |
Manufacturer Product Number | 53-471237 |
Description | FLEX HEATER POLYESTER 12" WIRE |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 250°F (121°C) Polyester 12.000" (304.80mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TurboFlex Heaters | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Heater, Foil | |
Temperature Rating | 250°F (121°C) | |
Watt Density @ 12V | 5 W/in² | |
Power (Watts) | 883.55 W | |
Voltage | - | |
Resistance | 0.16 Ohms | |
Shape | Circular | |
Length | - | |
Width | - | |
Diameter | 15.000" (381.00mm) | |
Thickness | - | |
Material | Polyester | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 12.000" (304.80mm) | |
Material - Insulation | Polytetrafluoroethylene (PTFE) | |
Wire Gauge | 18 AWG | |
Color | Off-White | |
Approval Agency | UL | |
Features | Leads Potted, User Selectable Voltage |

