
53-451237 | |
|---|---|
DigiKey Part Number | 2271-53-451237-ND |
Manufacturer | |
Manufacturer Product Number | 53-451237 |
Description | FLEX HEATER POLYESTER 12" WIRE |
Customer Reference | |
Detailed Description | Flexible Heater, Foil 250°F (121°C) Polyester 12.000" (304.80mm) |
Category | Diameter 12.000" (304.80mm) |
Manufacturer TurboFlex Heaters | Material Polyester |
Series | Attachment Method Pressure Sensitive Adhesive (PSA) |
Packaging Bulk | Termination Wire Leads |
Part Status Active | Length - Lead Wire 12.000" (304.80mm) |
Type Flexible Heater, Foil | Material - Insulation Polytetrafluoroethylene (PTFE) |
Temperature Rating 250°F (121°C) | Wire Gauge 18 AWG |
Watt Density @ 12V 5 W/in² | Color Off-White |
Power (Watts) 565.5 W | Approval Agency UL |
Resistance 0.25 Ohms | Features Leads Potted, User Selectable Voltage |
Shape Circular |

