Flexible Heater, Foil 250°F (121°C) Polyester 12.000" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53-441237

DigiKey Part Number
2271-53-441237-ND
Manufacturer
Manufacturer Product Number
53-441237
Description
FLEX HEATER POLYESTER 12" WIRE
Customer Reference
Detailed Description
Flexible Heater, Foil 250°F (121°C) Polyester 12.000" (304.80mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
TurboFlex Heaters
Series
Packaging
Bulk
Part Status
Active
Type
Flexible Heater, Foil
Temperature Rating
250°F (121°C)
Watt Density @ 12V
5 W/in²
Power (Watts)
392.7 W
Voltage
-
Resistance
0.37 Ohms
Shape
Circular
Length
-
Width
-
Diameter
10.000" (254.00mm)
Thickness
-
Material
Polyester
Attachment Method
Pressure Sensitive Adhesive (PSA)
Termination
Wire Leads
Length - Lead Wire
12.000" (304.80mm)
Material - Insulation
Polytetrafluoroethylene (PTFE)
Wire Gauge
18 AWG
Color
Off-White
Approval Agency
UL
Features
Leads Potted, User Selectable Voltage
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from TurboFlex Heaters
A separate 165,73 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.