XRA30AA30SES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XRA10AA10SES

DigiKey Part Number
4244-XRA10AA10SESTR-ND - Tape & Reel (TR)
4244-XRA10AA10SESCT-ND - Cut Tape (CT)
4244-XRA10AA10SESDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XRA10AA10SES
Description
SMD ATTENUATOR 10DB 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 6 GHz 50 Ohms 10W 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies Trading (Asia) Company Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 6 GHz
Power (Watts)
10W
Impedance
50 Ohms
Grade
-
Qualification
-
Package / Case
3-SMD, No Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.274
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,02000 €5,02 €
104,34800 €43,48 €
254,11400 €102,85 €
1003,79210 €379,21 €
2503,59920 €899,80 €
5003,46302 €1.731,51 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0003,33471 €3.334,71 €
2.0003,21388 €6.427,76 €
Manufacturers Standard Package
Unit Price without VAT:5,02000 €
Unit Price with VAT:5,97380 €