
C05N50Z4 | |
|---|---|
DigiKey Part Number | 4244-C05N50Z4TR-ND - Tape & Reel (TR) 4244-C05N50Z4CT-ND - Cut Tape (CT) 4244-C05N50Z4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C05N50Z4 |
Description | SMD TERM 1/2W 50 OHM 6GHZ 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF IC Termination 5G, AMPS, Cellular, DCS, GSM, LTE, PCS, PHS, UMTS 6GHz 500mW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies Trading (Asia) Company Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Termination | |
Frequency | 6GHz | |
RF Type | 5G, AMPS, Cellular, DCS, GSM, LTE, PCS, PHS, UMTS | |
Secondary Attributes | 500mW | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,29000 € | 1,29 € |
| 10 | 1,10700 € | 11,07 € |
| 25 | 1,04480 € | 26,12 € |
| 100 | 0,95870 € | 95,87 € |
| 250 | 0,90704 € | 226,76 € |
| 500 | 0,87054 € | 435,27 € |
| 1.000 | 0,83608 € | 836,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,77299 € | 3.091,96 € |
| 8.000 | 0,74415 € | 5.953,20 € |
| Unit Price without VAT: | 1,29000 € |
|---|---|
| Unit Price with VAT: | 1,53510 € |


