
XPS30F190S | |
|---|---|
DigiKey Part Number | 1173-XPS30F190STR-ND - Tape & Reel (TR) 1173-XPS30F190SCT-ND - Cut Tape (CT) 1173-XPS30F190SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPS30F190S |
Description | PHASE SHIFTER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | - | |
Frequency | - | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,18000 € | 3,18 € |
| 10 | 2,74800 € | 27,48 € |
| 25 | 2,59680 € | 64,92 € |
| 100 | 2,39000 € | 239,00 € |
| 250 | 2,26584 € | 566,46 € |
| 500 | 2,17808 € | 1.089,04 € |
| 1.000 | 2,09541 € | 2.095,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,55984 € | 6.239,36 € |
| Unit Price without VAT: | 3,18000 € |
|---|---|
| Unit Price with VAT: | 3,78420 € |

