RF Directional Coupler General Purpose 3.3GHz ~ 3.8GHz 55W 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Directional Coupler General Purpose 3.3GHz ~ 3.8GHz 55W 4-SMD, No Lead
Xinger III

XC3500P-03S

DigiKey Part Number
1173-XC3500P-03STR-ND - Tape & Reel (TR)
1173-XC3500P-03SCT-ND - Cut Tape (CT)
1173-XC3500P-03SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC3500P-03S
Description
RF DIR COUPLER 3.3GHZ-3.8GHZ SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler General Purpose 3.3GHz ~ 3.8GHz 55W 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TTM Technologies, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
3.3GHz ~ 3.8GHz
Coupling Factor
-
Applications
General Purpose
Insertion Loss
0.25dB
Power - Max
55W
Isolation
21dB
Return Loss
-
Package / Case
4-SMD, No Lead
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,22000 €3,22 €
102,78100 €27,81 €
252,62880 €65,72 €
1002,41950 €241,95 €
2502,29388 €573,47 €
5002,20516 €1.102,58 €
1.0002,12157 €2.121,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,58294 €3.165,88 €
Manufacturers Standard Package
Unit Price without VAT:3,22000 €
Unit Price with VAT:3,83180 €