


XC1900A-05S | |
|---|---|
DigiKey Part Number | 1173-XC1900A-05STR-ND - Tape & Reel (TR) 1173-XC1900A-05SCT-ND - Cut Tape (CT) 1173-XC1900A-05SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC1900A-05S |
Description | RF DIR COUPLER 1.7GHZ-2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 1.7GHz ~ 2GHz 200W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.15dB | |
Power - Max | 200W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,24000 € | 6,24 € |
| 10 | 5,40700 € | 54,07 € |
| 25 | 5,11800 € | 127,95 € |
| 100 | 4,72070 € | 472,07 € |
| 250 | 4,48288 € | 1.120,72 € |
| 500 | 4,31496 € | 2.157,48 € |
| 1.000 | 4,15680 € | 4.156,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,29180 € | 6.583,60 € |
| Unit Price without VAT: | 6,24000 € |
|---|---|
| Unit Price with VAT: | 7,42560 € |

