
XC0900E-03S | |
|---|---|
DigiKey Part Number | 1173-XC0900E-03STR-ND - Tape & Reel (TR) 1173-XC0900E-03SCT-ND - Cut Tape (CT) 1173-XC0900E-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC0900E-03S |
Description | RF DIR COUPLER 800MHZ-1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 1GHz 80W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.22dB | |
Power - Max | 80W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 $ | 5,25 $ |
| 10 | 4,54200 $ | 45,42 $ |
| 25 | 4,29640 $ | 107,41 $ |
| 100 | 3,95870 $ | 395,87 $ |
| 250 | 3,75620 $ | 939,05 $ |
| 500 | 3,61322 $ | 1.806,61 $ |
| 1.000 | 3,47848 $ | 3.478,48 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,67500 $ | 5.350,00 $ |
| Unit Price without VAT: | 5,25000 $ |
|---|---|
| Unit Price with VAT: | 6,24750 $ |

