


XC0900A-05S | |
|---|---|
DigiKey Part Number | 1173-XC0900A-05STR-ND - Tape & Reel (TR) 1173-XC0900A-05SCT-ND - Cut Tape (CT) 1173-XC0900A-05SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC0900A-05S |
Description | RF DIR COUPLER 800MHZ-1GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 800MHz ~ 1GHz 250W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 800MHz ~ 1GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.19dB | |
Power - Max | 250W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 5,34000 € | 53,40 € |
| 25 | 5,05400 € | 126,35 € |
| 100 | 4,66200 € | 466,20 € |
| 250 | 4,42712 € | 1.106,78 € |
| 500 | 4,26132 € | 2.130,66 € |
| 1.000 | 4,10512 € | 4.105,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,25087 € | 6.501,74 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

