
XC0450E-03S | |
|---|---|
DigiKey Part Number | 1173-XC0450E-03STR-ND - Tape & Reel (TR) 1173-XC0450E-03SCT-ND - Cut Tape (CT) 1173-XC0450E-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC0450E-03S |
Description | RF DIR COUPLER 460MHZ-470MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 460MHz ~ 470MHz 100W 4-SMD, Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 460MHz ~ 470MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.35dB | |
Power - Max | 100W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,76000 € | 4,76 € |
| 10 | 4,12100 € | 41,21 € |
| 25 | 3,89880 € | 97,47 € |
| 100 | 3,59300 € | 359,30 € |
| 250 | 3,40984 € | 852,46 € |
| 500 | 3,28044 € | 1.640,22 € |
| 1.000 | 3,15853 € | 3.158,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,44347 € | 4.886,94 € |
| Unit Price without VAT: | 4,76000 € |
|---|---|
| Unit Price with VAT: | 5,66440 € |

