
X4C40K1-15S | |
|---|---|
DigiKey Part Number | 1173-X4C40K1-15STR-ND - Tape & Reel (TR) 1173-X4C40K1-15SCT-ND - Cut Tape (CT) 1173-X4C40K1-15SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C40K1-15S |
Description | IC 5G DIRECTIONAL COUPLER 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler Cellular, LTE 3.4GHz ~ 5.2GHz 15 ± 1.5dB 25W 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.4GHz ~ 5.2GHz | |
Coupling Factor | 15 ± 1.5dB | |
Applications | Cellular, LTE | |
Insertion Loss | 0.1dB | |
Power - Max | 25W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,58000 € | 2,58 € |
| 10 | 2,22700 € | 22,27 € |
| 25 | 2,10360 € | 52,59 € |
| 100 | 1,93460 € | 193,46 € |
| 250 | 1,83324 € | 458,31 € |
| 500 | 1,76164 € | 880,82 € |
| 1.000 | 1,69412 € | 1.694,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,51417 € | 12.113,36 € |
| Unit Price without VAT: | 2,58000 € |
|---|---|
| Unit Price with VAT: | 3,07020 € |




