
X4C35K1-03SR | |
---|---|
DigiKey Part Number | 1173-X4C35K1-03SRTR-ND - Tape & Reel (TR) 1173-X4C35K1-03SRCT-ND - Cut Tape (CT) 1173-X4C35K1-03SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4C35K1-03SR |
Description | DIRECTIONAL COUPLER 5G 3DB ATTO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 3.1GHz ~ 4.2GHz 10W 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.1GHz ~ 4.2GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 10W | |
Isolation | 23dB | |
Return Loss | 23dB | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,04000 € | 2,04 € |
10 | 1,76200 € | 17,62 € |
25 | 1,66360 € | 41,59 € |
100 | 1,52900 € | 152,90 € |
250 | 1,44816 € | 362,04 € |
500 | 1,39100 € | 695,50 € |
1.000 | 1,33712 € | 1.337,12 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 1,19344 € | 9.547,52 € |
Unit Price without VAT: | 2,04000 € |
---|---|
Unit Price with VAT: | 2,42760 € |