
X4BD20L1-50100G | |
|---|---|
DigiKey Part Number | 1173-X4BD20L1-50100GTR-ND - Tape & Reel (TR) 1173-X4BD20L1-50100GCT-ND - Cut Tape (CT) 1173-X4BD20L1-50100GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X4BD20L1-50100G |
Description | IC 5G BALUN 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Balun 1.2GHz ~ 2.7GHz 1:2, 50 / 100Ohm 0603 (1608 Metric), 6 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 1.2GHz ~ 2.7GHz | |
Impedance - Unbalanced/Balanced | 1:2, 50 / 100Ohm | |
Phase Difference | 180° ±6 | |
Insertion Loss (Max) | 1.1dB | |
Return Loss (Min) | 14dB | |
Package / Case | 0603 (1608 Metric), 6 PC Pad | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,76800 € | 7,68 € |
| 25 | 0,72400 € | 18,10 € |
| 100 | 0,66390 € | 66,39 € |
| 250 | 0,62768 € | 156,92 € |
| 500 | 0,60204 € | 301,02 € |
| 1.000 | 0,57783 € | 577,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,53349 € | 2.133,96 € |
| 8.000 | 0,51321 € | 4.105,68 € |
| 12.000 | 0,50190 € | 6.022,80 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |


