
X3DC21E2S | |
|---|---|
DigiKey Part Number | 1173-X3DC21E2STR-ND - Tape & Reel (TR) 1173-X3DC21E2SCT-ND - Cut Tape (CT) 1173-X3DC21E2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3DC21E2S |
Description | DOHERTY COMBINR 2110-2170MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Doherty Combiner General Purpose 2.11GHz ~ 2.17GHz 200W SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Doherty Combiner | |
Frequency | 2.11GHz ~ 2.17GHz | |
RF Type | General Purpose | |
Secondary Attributes | 200W | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,87000 € | 5,87 € |
| 10 | 5,08500 € | 50,85 € |
| 25 | 4,81240 € | 120,31 € |
| 100 | 4,43830 € | 443,83 € |
| 250 | 4,21404 € | 1.053,51 € |
| 500 | 4,05572 € | 2.027,86 € |
| 1.000 | 3,90655 € | 3.906,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,07665 € | 6.153,30 € |
| Unit Price without VAT: | 5,87000 € |
|---|---|
| Unit Price with VAT: | 6,98530 € |

