
X3DC19E2S | |
|---|---|
DigiKey Part Number | 1173-X3DC19E2STR-ND - Tape & Reel (TR) 1173-X3DC19E2SCT-ND - Cut Tape (CT) 1173-X3DC19E2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3DC19E2S |
Description | DOHERTY COMBINR 1930-1990MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Doherty Combiner General Purpose 1.93GHz ~ 1.99GHz 200W SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Doherty Combiner | |
Frequency | 1.93GHz ~ 1.99GHz | |
RF Type | General Purpose | |
Secondary Attributes | 200W | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,76000 € | 5,76 € |
| 10 | 4,98500 € | 49,85 € |
| 25 | 4,71800 € | 117,95 € |
| 100 | 4,35130 € | 435,13 € |
| 250 | 4,13144 € | 1.032,86 € |
| 500 | 3,97618 € | 1.988,09 € |
| 1.000 | 3,82995 € | 3.829,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,07665 € | 6.153,30 € |
| Unit Price without VAT: | 5,76000 € |
|---|---|
| Unit Price with VAT: | 6,85440 € |

