
X3DC09E2S | |
|---|---|
DigiKey Part Number | 1173-X3DC09E2STR-ND - Tape & Reel (TR) 1173-X3DC09E2SCT-ND - Cut Tape (CT) 1173-X3DC09E2SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3DC09E2S |
Description | DOHERTY COMBINER 920-960MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Doherty Combiner General Purpose 920MHz ~ 960MHz 200W SMD |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer TTM Technologies, Inc. | Secondary Attributes 200W |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Supplier Device Package SMD |
Function Doherty Combiner | Base Product Number |
Frequency 920MHz ~ 960MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 5,02200 € | 50,22 € |
| 25 | 4,75280 € | 118,82 € |
| 100 | 4,38310 € | 438,31 € |
| 250 | 4,16164 € | 1.040,41 € |
| 500 | 4,00528 € | 2.002,64 € |
| 1.000 | 3,85798 € | 3.857,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,03840 € | 6.076,80 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,90200 € |


