
X3C35F1-02S | |
|---|---|
DigiKey Part Number | 1173-X3C35F1-02STR-ND - Tape & Reel (TR) 1173-X3C35F1-02SCT-ND - Cut Tape (CT) 1173-X3C35F1-02SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C35F1-02S |
Description | RF DIR COUPLER 3.3GHZ-3.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler 3.3GHz ~ 3.7GHz 1.9dB ± 0.15dB 25W 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 3.3GHz ~ 3.7GHz | |
Coupling Factor | 1.9dB ± 0.15dB | |
Applications | - | |
Insertion Loss | 0.2dB | |
Power - Max | 25W | |
Isolation | 23dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,54000 € | 4,54 € |
| 10 | 3,92600 € | 39,26 € |
| 25 | 3,71320 € | 92,83 € |
| 100 | 3,42140 € | 342,14 € |
| 250 | 3,24640 € | 811,60 € |
| 500 | 3,12282 € | 1.561,41 € |
| 1.000 | 3,00640 € | 3.006,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 2,31286 € | 9.251,44 € |
| Unit Price without VAT: | 4,54000 € |
|---|---|
| Unit Price with VAT: | 5,40260 € |

