


X3C25P1-04S | |
|---|---|
DigiKey Part Number | 1173-X3C25P1-04STR-ND - Tape & Reel (TR) 1173-X3C25P1-04SCT-ND - Cut Tape (CT) 1173-X3C25P1-04SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C25P1-04S |
Description | RF DIR COUPLER 2.3GHZ-2.7GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 2.3GHz ~ 2.7GHz 60W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 2.3GHz ~ 2.7GHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.18dB | |
Power - Max | 60W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 5,05300 € | 50,53 € |
| 25 | 4,78200 € | 119,55 € |
| 100 | 4,41000 € | 441,00 € |
| 250 | 4,18704 € | 1.046,76 € |
| 500 | 4,02970 € | 2.014,85 € |
| 1.000 | 3,88146 € | 3.881,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,05513 € | 6.110,26 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |

