


X3C07P1-05S | |
|---|---|
DigiKey Part Number | 1173-X3C07P1-05STR-ND - Tape & Reel (TR) 1173-X3C07P1-05SCT-ND - Cut Tape (CT) 1173-X3C07P1-05SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C07P1-05S |
Description | RF DIR COUPLER 600MHZ-900MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 600MHz ~ 900MHz 5dB 70W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 600MHz ~ 900MHz | |
Coupling Factor | 5dB | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 70W | |
Isolation | - | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,72000 € | 4,72 € |
| 10 | 4,09100 € | 40,91 € |
| 25 | 3,87000 € | 96,75 € |
| 100 | 3,56620 € | 356,62 € |
| 250 | 3,38408 € | 846,02 € |
| 500 | 3,25554 € | 1.627,77 € |
| 1.000 | 3,13444 € | 3.134,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,42044 € | 4.840,88 € |
| Unit Price without VAT: | 4,72000 € |
|---|---|
| Unit Price with VAT: | 5,61680 € |

