


X3C06A4-03S | |
|---|---|
DigiKey Part Number | 1173-X3C06A4-03STR-ND - Tape & Reel (TR) 1173-X3C06A4-03SCT-ND - Cut Tape (CT) 1173-X3C06A4-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C06A4-03S |
Description | RF DIR COUPLER 410MHZ-860MHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler General Purpose 410MHz ~ 860MHz 450W 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 410MHz ~ 860MHz | |
Coupling Factor | - | |
Applications | General Purpose | |
Insertion Loss | 0.2dB | |
Power - Max | 450W | |
Isolation | 20dB | |
Return Loss | - | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,17000 € | 13,17 € |
| 10 | 11,45500 € | 114,55 € |
| 25 | 10,86160 € | 271,54 € |
| 100 | 10,04670 € | 1.004,67 € |
| 250 | 9,55920 € | 2.389,80 € |
| 500 | 9,21528 € | 4.607,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 7,51950 € | 15.039,00 € |
| Unit Price without VAT: | 13,17000 € |
|---|---|
| Unit Price with VAT: | 15,67230 € |

