MFR Recommended

X0060L7575AHF | |
|---|---|
DigiKey Part Number | X0060L7575AHF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | X0060L7575AHF |
Description | IC RF CROSS-OVER JUMPER 0603 |
Customer Reference | |
Detailed Description | RF IC Crossover 0Hz ~ 2.5GHz 0603 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Crossover | |
Frequency | 0Hz ~ 2.5GHz | |
RF Type | - | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 0603 | |
Base Product Number |


