
RFP-4243 | |
|---|---|
DigiKey Part Number | RFP-4243-ND |
Manufacturer | |
Manufacturer Product Number | RFP-4243 |
Description | RF DIR COUPLER 120MHZ-230MHZ MOD |
Customer Reference | |
Detailed Description | RF Directional Coupler Military 120MHz ~ 230MHz 3dB 200W Module |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Coupler Type | Standard | |
Frequency | 120MHz ~ 230MHz | |
Coupling Factor | 3dB | |
Applications | Military | |
Insertion Loss | 0.3dB | |
Power - Max | 200W | |
Isolation | 20dB | |
Return Loss | 19dB | |
Package / Case | Module | |
Supplier Device Package | - |

